PHOENIX CONTACT1786190Bloques terminales del conector
Conn Terminal Block M 4 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.74 | |
| 21.82 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
Phoenix Contact's 1786190 PCB terminal block will ensure strong connections between circuits. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 12 A. 1786190 is housed in polyamide. It uses the screw termination method. This product is 21.82 mm long, 15 mm tall and 19.2 mm deep. Its wire is 12-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

