PHOENIX CONTACT1786174Bloques terminales del conector
Conn Terminal Block M 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.485 | |
| 11.66 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 1786174 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 320 V. 1786174 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 11.66 mm long, 15 mm tall and 19.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

