| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Cover | |
| Blade | |
| 58V | |
| Screw | |
| 23.3 | |
| 10 | |
| 18 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
This fuse holder 178.6125.0001 from Littelfuse is essential when implementing a fuse in an electrical circuit for overcurrent protection. This product is 23.3 mm long, 18 mm tall and 10 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

