PHOENIX CONTACT1778845Bloques terminales del conector
Conn Terminal Block F 3 POS 2.5mm Push-In Spring ST Cable Mount 6A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 2.5 | |
| 1 | |
| 3 | |
| Push-In Spring | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 0.85 | |
| 8.6 | |
| 15 | |
| 5 | |
| Black | |
| Cable Mount |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 1778845 power connector from Phoenix Contact for a secure connection! This PL connector has 3 PL contacts. It has a straight body orientation. It has a maximum voltage rating of 160 V. Its pitch is 2.5 mm. It has a plug type gender. This connector has a single port. 1778845 is housed in polyamide. This device has a maximum current rating of 6 A. It has 3 terminals. This product is 8.6 mm long, 5 mm tall and 15 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

