PHOENIX CONTACT1778560Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Thru-Hole Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| 3 | |
| -40 | |
| 100 | |
| 10 | |
| Tape | |
| 1.2 | |
| 9.2 | |
| 5 | |
| 7.5 | |
| Through Hole |
Use this shrouded 1778560 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 3 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 2.5 mm. This device has a maximum current rating of 6 A. This product is 9.2 mm long, 7.5 mm tall and 5 mm deep. It uses the solder termination method. 1778560 is housed in black liquid crystal polymer.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

