PHOENIX CONTACT1778557Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Thru-Hole T/R

As an added safety precaution, the shrouded 1778557 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. Its pitch is 2.5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. This product is 6.7 mm long, 7.5 mm tall and 5 mm deep. It uses the solder termination method. 1778557 is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 330 Minimum 330
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.6377
    1. 330+$0.6377
    2. 660+$0.5699

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.