PHOENIX CONTACT1778065Bloques terminales del conector

Conn PC Terminal Block F 2 POS 7.62mm Screw Cable Mount 32A

Perfect for troubleshooting this 1778065 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 2 contacts that are plated with tin. It has a female type gender. Its pitch is 7.62 mm. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 41 A. 1778065 is housed in polyamide. This product is 15.19 mm long, 19.7 mm tall and 35.5 mm deep. Its wire is 8-24 AWG. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $3.625
    1. 50+$3.625
    2. 100+$3.289

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.