PHOENIX CONTACT1778030Bloques terminales del conector
Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 5.08 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 12.588 | |
| 36.17 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1778030 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 7 contacts that are plated with tin. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. 1778030 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 36.17 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

