PHOENIX CONTACT1777846Bloques terminales del conector
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 1000000 | |
| -40 | |
| 100 | |
| 15.8 | |
| 38.09 | |
| 35.3 | |
| 19.7 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1777846 PCB terminal block developed by Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a female type gender. Its pitch is 7.62 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 41 A. 1777846 is housed in polyamide. It uses the screw termination method. This product is 38.09 mm long, 19.7 mm tall and 35.3 mm deep. Its wire is 10-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

