PHOENIX CONTACT1777808Bloques terminales del conector
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.686 | |
| 19.96 | |
| 27.5 | |
| 15 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1777808 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 2 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1777808 is housed in polyamide. This product is 19.96 mm long, 15 mm tall and 27.5 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

