PHOENIX CONTACT1777736Bloques terminales del conector
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 13 | |
| 22.81 | |
| 35.3 | |
| 19.7 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1777736 PCB terminal block from Phoenix Contact. This F connector has 3 F contacts. It has a right angle body orientation. Its pitch is 7.62 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 41 A. 1777736 is housed in polyamide. Its wire is 10-24 AWG. This product is 22.81 mm long, 19.7 mm tall and 35.3 mm deep. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

