PHOENIX CONTACT1777374Bloques terminales del conector
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 11 | |
| 5.08 | |
| 1 | |
| 11 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 55.88 | |
| 27.2 | |
| 15 | |
| Green | |
| Cable Mount |
This 1777374 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 11 contacts that are plated with tin. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. 1777374 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 55.88 mm long, 15 mm tall and 27.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

