PHOENIX CONTACT1777196Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 14 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 6.713 | |
| 81.28 | |
| 8.3 | |
| 12 | |
| 3.9 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1777196 header connector from Phoenix Contact. This HDR connector has 14 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 12 A. 1777196 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 81.28 mm long, 12 mm tall and 8.3 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

