PHOENIX CONTACT1776896Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Cardboard

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1776896 header connector from Phoenix Contact on your PCB today! This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. It has a header type gender. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1776896 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 25 mm long, 12 mm tall and 8.6 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    7 semanas
    • Price: $2.394
    1. 250+$2.394

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.