PHOENIX CONTACT1776757Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

As an added safety precaution, the shrouded 1776757 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 8 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1776757 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 50 mm long, 8.6 mm tall and 12 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    2 semanas
    • Price: $5.569
    1. 100+$5.569

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.