Reduced Price
PHOENIX CONTACT1772599Accesorios del conector
Connector Accessories Protective Cover Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Protective Cover | |
| Connector Rectangular | |
| Straight | |
| Polyamide | |
| Gray | |
| -20 | |
| 100 | |
| 33 | |
| 96 | |
| 55 | |
| 18 |
Make connections with an extra layer of protection with this protective cover 1772599 connector accessory from Phoenix Contact. It has a straight body orientation. This part has an operating temperature of -20 to 100 °C. This product is 96 mm long, 18 mm tall and 55 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

