PHOENIX CONTACT1768833Bloques terminales del conector
Conn Terminal Block F 10 POS 5mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 5 | |
| 1 | |
| 10 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 18.273 | |
| 50 | |
| 25.5 | |
| 15.5 | |
| Green | |
| Cable Mount |
This 1768833 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5 mm. This device has a maximum current rating of 12 A. 1768833 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 50 mm long, 15.5 mm tall and 25.5 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

