PHOENIX CONTACT1768794Bloques terminales del conector
Conn Terminal Block F 5 POS 5mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 5 | |
| 1 | |
| 5 | |
| Screw | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 25 | |
| 25.5 | |
| 15.5 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1768794 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This is a 1-row connector. 1768794 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 25 mm long, 15.5 mm tall and 25.5 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

