PHOENIX CONTACT1766916Bloques terminales del conector
Conn Terminal Block F 5 POS 7.5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 7.5 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 35.5 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this 1766916 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. Its pitch is 7.5 mm. It has a maximum voltage rating of 630 V. It has a right angle body orientation. 1766916 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 35.5 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

