PHOENIX CONTACT1766783Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| 3.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.395 | |
| 22.86 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Use this shrouded 1766783 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 400 V. It has a straight body orientation. Its pitch is 7.62 mm. This device has a maximum current rating of 12 A. This product is 22.86 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1766783 is housed in green polyamide.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

