PHOENIX CONTACT1766709Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 6 POS 7.5mm Solder ST Top Entry Thru-Hole

Think of Phoenix Contact's shrouded 1766709 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 6 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 7.5 mm. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 45 mm long, 12 mm tall and 8.6 mm deep. 1766709 is housed in green polyamide.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    2511+
    Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    Alemania
    • Price: $2.820
    1. 100+$2.820
    2. 200+$2.687

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.