PHOENIX CONTACT1766291Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.462 | |
| 60.96 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Use this shrouded 1766291 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 8 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 60.96 mm long, 8.6 mm tall and 12 mm deep. 1766291 is housed in green polyamide. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

