PHOENIX CONTACT1765315Bloques terminales del conector
Conn PC Terminal Block F 8 POS 5mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 8 | |
| 5 | |
| 8 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 13.138 | |
| 40 | |
| 18.2 | |
| Green | |
| Cable Mount |
This 1765315 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 8 contacts that are plated with tin. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a female type gender. 1765315 is housed in polyamide. This device has a maximum current rating of 12 A.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

