PHOENIX CONTACT1763100Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2/2 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2/2 Sides) | |
| HDR | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 10 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.91 | |
| 12.52 | |
| 22 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1763100 header connector from Phoenix Contact on your PCB today! This HDR connector has 2 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 10 A.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

