PHOENIX CONTACT1762703Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4/4 Sides) HDR 24 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 19.426 | |
| 62.96 | |
| 22 | |
| 28.5 | |
| Contact Plating Thickness | ((5-7)/(2-3))um |
| 3.5 | |
| Through Hole |
Phoenix Contact brings you their shrouded 1762703 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 24 contacts that are plated with tin. It has a header type gender. This is a 2-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This device has a maximum current rating of 10 A. It uses the solder termination method. 1762703 is housed in green polyamide. This product is 62.96 mm long, 28.5 mm tall and 22 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

