PHOENIX CONTACT1762635Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4/4 Sides) HDR 30 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 20.32 | |
| 10 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| 21.642 | |
| 77.76 | |
| 28.5 | |
| 22 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1762635 header connector from Phoenix Contact. This HDR connector has 30 contacts that are plated with tin. This is a 2-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 77.76 mm long, 22 mm tall and 28.5 mm deep. 1762635 is housed in green polyamide.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

