PHOENIX CONTACT1758173Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 18 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 6.8 | |
| 91.44 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1758173 header connector from Phoenix Contact. This HDR connector has 18 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. This product is 91.44 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1758173 is housed in green polybutylene terephthalate.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

