PHOENIX CONTACT1758157Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 16 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.96 | |
| 81.28 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1758157 header connector from Phoenix Contact. This HDR connector has 16 contacts that are plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 81.28 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1758157 is housed in green polybutylene terephthalate.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

