PHOENIX CONTACT1757417Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 19 POS 5.08mm Solder RA Side Entry Thru-Hole

Thanks to Phoenix Contact's shrouded 1757417 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 19 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1757417 is housed in green polybutylene terephthalate. This product is 98.52 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $5.357
    1. 50+$5.357
    2. 100+$5.105

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.