PHOENIX CONTACT1754889Bloques terminales del conector
Conn Terminal Block F 24 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 24 | |
| 5 | |
| 1 | |
| 24 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 39.453 | |
| 120 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1754889 PCB terminal block from Phoenix Contact. This F connector has 24 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1754889 is housed in polyamide. It uses the screw termination method. This product is 120 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

