| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2 | |
| 14 | |
| NEMA 5-15P | |
| Not Included | |
| M | |
| 3 | |
| Straight | |
| 15 | |
| 125V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 9.65 |
This device has a maximum current rating of 15 A. This has a Power connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 14 AWG. It has a power cord cable.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
