Volex17508 10 B1Cable Assembly AC Power
Cable Assembly 2m NEMA 5-15P to C13 3 to 3 POS F-M 16AWG
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2 | |
| 16 | |
| NEMA 5-15P | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Right Angle | |
| 13 | |
| 125V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 8.64 |
This device has a maximum current rating of 13 A. This has a Power to Power connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 16 AWG. It has a power cord cable.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
