Reduced Price
PHOENIX CONTACT1748691Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.9 | |
| -40 | |
| 100 | |
| 100 | |
| Cardboard | |
| 1.205 | |
| 15 | |
| 8.57 | |
| 12 | |
| Through Hole |
Look no further than the wire to board 1748691 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 3 contacts that are plated with gold. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

