PHOENIX CONTACT1744442Bloques terminales del conector
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| 17.5 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.9 | |
| 15.91 | |
| 12 | |
| 12 | |
| Green | |
| Through Hole |
This pc terminal block 1744442 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. Its pitch is 5.08 mm. This device has a maximum current rating of 9 A. It uses the solder termination method.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

