PHOENIX CONTACT1736771Cabezales del conector y receptáculos PCB

Conn Shrouded Header (3/3 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Look no further than the shrouded 1736771 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 2-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 10 A. It uses the solder termination method. 1736771 is housed in polybutylene terephthalate. This product is 17.78 mm long.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    5 semanas
    • Price: $5.904
    1. 50+$5.904
    2. 100+$5.626

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.