PHOENIX CONTACT1733020Bloques terminales del conector
Conn PC Terminal Block 2 POS 7.5mm Solder Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 7.5 | |
| 1 | |
| 2 | |
| Solder | |
| 24 | |
| 630V | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.342 | |
| 15 | |
| 16 | |
| 18 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 1733020 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 630 V. This is a 1-row connector. Its pitch is 7.5 mm. This device has a maximum current rating of 24 A. 1733020 is housed in polyamide. Its wire is 12-24 AWG. This product is 16 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

