PHOENIX CONTACT1732768Bloques terminales del conector

Conn Spring Cage F 4 POS 5mm Push-In Spring ST Cable Mount 12A Cardboard

Create a bridge between two sides of a circuit by implementing this spring cage 1732768 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. It has a maximum voltage rating of 320 V. It has a female type gender. It has a straight body orientation. Its pitch is 5 mm. This is a 1-row connector. 1732768 is housed in polybutylene terephthalate. This device has a maximum current rating of 12 A. This product is 20 mm long, 10.9 mm tall and 26.2 mm deep. Its wire is 14-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $4.527
    1. 50+$4.527
    2. 100+$4.185

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.