PHOENIX CONTACT1732742Bloques terminales del conector

Conn Spring Cage F 2 POS 5mm Push-In Spring ST Cable Mount 12A Cardboard

This spring cage 1732742 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 2 F contacts. It has a straight body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This device has a maximum current rating of 12 A. 1732742 is housed in polybutylene terephthalate. This product is 10 mm long, 10.9 mm tall and 26.2 mm deep. Its wire is 14-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    3 semanas
    • Price: $2.443
    1. 50+$2.443
    2. 100+$2.126

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.