PHOENIX CONTACT1730010Bloques terminales del conector
Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.71 | |
| 10 | |
| 11.15 | |
| 13.8 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1730010 PCB terminal block. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. 1730010 is housed in polyamide. This device has a maximum current rating of 22 A. Its wire is 14-26 AWG. It uses the solder termination method. This product is 10 mm long, 13.8 mm tall and 11.15 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

