PHOENIX CONTACT1728882Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 16 | |
| 630V | |
| 5 | |
| 0.6 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 2.254 | |
| 38.1 | |
| 12 | |
| 8.6 | |
| Through Hole |
Think of Phoenix Contact's shrouded 1728882 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 5 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 7.62 mm. It has a header type gender. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 16 A. This product is 38.1 mm long, 8.6 mm tall and 12 mm deep. 1728882 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

