PHOENIX CONTACT1727294Bloques terminales del conector
Conn Terminal Block F 2 POS 5mm Screw 12A
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 2 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 10 | |
| 18.2 | |
| Green |
Join your electrical circuits and ensure strong connections with this 1727294 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with tin. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. It has a female type gender. This device has a maximum current rating of 12 A. Its wire is 12-30 AWG. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

