PHOENIX CONTACT1726150Bloques terminales del conector
Conn PC Terminal Block 16 POS 5mm Solder ST Thru-Hole 13.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 16 | |
| 5 | |
| 2 | |
| 16 | |
| Solder | |
| Straight | |
| 13.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 17.054 | |
| 37.5 | |
| 18.3 | |
| 19.1 | |
| Green | |
| Through Hole |
When you implement this pc terminal block 1726150 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! Its pitch is 5 mm. This is a 2-row connector. It has a maximum voltage rating of 400 V. It has a straight body orientation. 1726150 is housed in polyamide. This device has a maximum current rating of 13.5 A. It uses the solder termination method. Its wire is 16-26 AWG. This product is 37.5 mm long, 19.1 mm tall and 18.3 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

