PHOENIX CONTACT1723324Bloques terminales del conector
Conn PC Terminal Block F 4 POS 5mm Push-In Spring ST Cable Mount 10A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 5 | |
| 10 | |
| Push-In Spring | |
| Straight | |
| 10 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.885 | |
| 20 | |
| 23.3 | |
| Black | |
| Cable Mount |
Connect test equipment together with other components by using this 1723324 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. It has a straight body orientation. It has a female type gender. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 10 A. Its wire is 16-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

