Molex1722561002Carcaza de cables discretos de conector
Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 14/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bag | |
| 0.86 | |
| 8 | |
| 9.42 | |
| 23 | |
| Ultra-Fit™ | |
| Yes | |
| Cable Mount |
Use this 1722561002 discrete wire housing from Molex for a durable connection between discrete wires. This F connector has 2 F contacts. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 14 A/contact. This rectangle connector has an operating temperature of -40 to 120 °C. 1722561002 is housed in black nylon.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

