PHOENIX CONTACT1720916Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 3 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 32 | |
| 630V | |
| 5 | |
| 0.5 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 10.466 | |
| 38.96 | |
| 13.54 | |
| 29.25 | |
| Through Hole |
Look no further than the wire to board 1720916 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 3 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a header type gender. Its pitch is 7.62 mm. This device has a maximum current rating of 41 A. 1720916 is housed in green polyamide. It uses the solder termination method. This product is 38.96 mm long, 29.25 mm tall and 13.54 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

