PHOENIX CONTACT1720819Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 4 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard

This wire to board 1720819 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 7.62 mm. This device has a maximum current rating of 41 A. 1720819 is housed in green polyamide. This product is 46.58 mm long, 13.54 mm tall and 29.25 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $5.234
    1. 50+$5.234
    2. 100+$4.988

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.