PHOENIX CONTACT1720767Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 10 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 32 | |
| 630V | |
| 5 | |
| 0.4 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 19.19 | |
| 79 | |
| 29.25 | |
| 13.54 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 1720767 header connector helps protect your equipment from accidental shortages. This HDR connector has 10 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. This device has a maximum current rating of 41 A. It uses the solder termination method. This product is 79 mm long, 13.54 mm tall and 29.25 mm deep. 1720767 is housed in green polybutylene terephthalate.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

