PHOENIX CONTACT1718728Bloques terminales del conector
Conn PC Terminal Block 2 POS 7.62mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 7.62 | |
| 1 | |
| 2 | |
| Solder | |
| 17.5 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.347 | |
| 15.24 | |
| 13.2 | |
| 15.3 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1718728 PCB terminal block. Its pitch is 7.62 mm. This is a 1-row connector. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 24 A. 1718728 is housed in polyamide. This product is 15.24 mm long, 15.3 mm tall and 13.2 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

