Molex1718143002Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole KK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| 25 | |
| Tape and Reel | |
| 0.78 | |
| 7.77 | |
| 20.14 | |
| 10.01 | |
| KK | |
| Through Hole |
Molex's wire to board 1718143002 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. Its pitch is 3.96 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 13 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.77 mm long, 10.01 mm tall and 20.04 mm deep. This connector has an operating temperature of -40 to 105 °C. 1718143002 is housed in black nylon. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

