PHOENIX CONTACT1718032Bloques terminales del conector

Conn PC Terminal Block 3 POS 7.5mm Solder Thru-Hole 17.5A

Never worry about wires becoming undone by implementing this pc terminal block 1718032 PCB terminal block developed by Phoenix Contact. Its pitch is 7.5 mm. It has a maximum voltage rating of 500 V. This is a 1-row connector. 1718032 is housed in polyamide. This device has a maximum current rating of 17.5 A. Its wire is 14-26 AWG. This product is 22.5 mm long, 15.3 mm tall and 13.4 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    2 semanas
    • Price: $3.219
    1. 250+$3.219

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.